Low

TEXAS INSTRUMENTS  TPS767D318PWP  IC, DUAL LDO REG, 1.8V/3.3V, 20-HTSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 350mV
  • Input Voltage Max: 10V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: HTSSOP
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 2
  • No. of Pins: 28
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Current - Output 1: 1A
  • Output Current 2: 1A
  • Output Voltage - Output 1: 1.8V
  • Output Voltage 2: 3.3V
  • Packaging: Each
  • Regulator Output Type: Fixed
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  22


  • 22 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.97

Buy

Price

Quantity List Price
1 - 9 $5.97
10 - 24 $5.31
25 - 49 $4.80
50 - 99 $4.57
100 - 249 $4.37
250 - 499 $3.94
500 - 999 $3.20
1000+ $2.82
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
08K4973
TPS767D318PWPRG4

TPS767D318PWPRG4

TEXAS INSTRUMENTS

IC, DUAL LDO REG, 1.8V/3.3V, 28-HTSSOP, FULL REEL

IC, DUAL LDO REG, 1.8V/3.3V, 28-HTSSOP, FULL REEL; Input Voltage Max:10V; Input Voltage Min:2.7V; No. of Outputs:2; Regulator Output Type:Fixed; LDO Regulator Case Style:HTSSOP; No. of Pins:28; Output Current - Output 1:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $2.37

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

77C1066
TPS767D318PWPR

TPS767D318PWPR

TEXAS INSTRUMENTS

IC, DUAL LDO REG, 1.8V/3.3V, 28-HTSSOP, FULL REEL

IC, DUAL LDO REG, 1.8V/3.3V, 28-HTSSOP, FULL REEL; Input Voltage Max:10V; Input Voltage Min:2.7V; No. of Outputs:2; Regulator Output Type:Fixed; LDO Regulator Case Style:HTSSOP; No. of Pins:28; Output Current - Output 1:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $2.37

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought