Low

TEXAS INSTRUMENTS  TPS70202PWP  IC, DUAL ADJ REG, 1.22V TO 5.5V 20-HTSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 170mV
  • Input Voltage Max: 6V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: HTSSOP
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 2
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Current - Output 1: 500mA
  • Output Current 2: 500mA
  • Output Voltage - Output 1: 5.5V
  • Output Voltage 2: 5.5V
  • Packaging: Each
  • Regulator Output Type: Adjustable
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  48

(Available until stock is exhausted)


  • 48 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.27

Buy

Price

Quantity List Price Your Price
1 - 9 $5.37 Promotional price $2.27
10 - 24 $4.78 Promotional price $2.27
25 - 49 $4.32 Promotional price $2.27
50 - 99 $4.11 Promotional price $2.27
100 - 249 $3.93 Promotional price $2.27
250 - 499 $3.55 Promotional price $2.27
500 - 999 $2.88 Promotional price $2.27
1000+ $2.54 Promotional price $2.27
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
70K5763
TPS70202PWPG4

TPS70202PWPG4

TEXAS INSTRUMENTS

IC, DUAL ADJ LDO VOLTAGE REG, 20-HTSSOP

IC, DUAL ADJ LDO VOLTAGE REG, 20-HTSSOP; Primary Input Voltage:6V; Output Voltage Adjustable Range:1.22V to 5.5V; Dropout Voltage Vdo:170mV; No. of Pins:20; Output Current:500mA; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.93 250+ $3.55 500+ $2.88 1000+ $2.54

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought