Low

TEXAS INSTRUMENTS  UA78M33CKCS  IC, LINEAR VOLT REGULATOR, 3.3V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 25V
  • Input Voltage Min: 5.3V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 500mA
  • Output Voltage Max: 3.3V
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/195
  •  130/208

Availability

Availability:  1,012


  • 1,012 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.897

Buy

Price

Quantity List Price
1 - 9 $0.897
10 - 99 $0.712
100 - 499 $0.533
500 - 999 $0.392
1000 - 2499 $0.358
2500 - 9999 $0.311
10000 - 24999 $0.304
25000+ $0.297
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
73K5713
UA78M33CKCSE3

UA78M33CKCSE3

TEXAS INSTRUMENTS

IC, LINEAR VOLT REGULATOR, 3.3V, TO-220

IC, LINEAR VOLT REGULATOR, 3.3V, TO-220; Input Voltage Min:5.3V; Input Voltage Max:25V; Output Current:500mA; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.358 2500+ $0.311 10000+ $0.304 25000+ $0.297

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
27K8051
MIC29150-3.3WT

MIC29150-3.3WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 3.3V, 1.5A, TO-220

IC, LDO VOLT REG, 3.3V, 1.5A, TO-220; Input Voltage Min:2.5V; Input Voltage Max:26V; Output Current:1.5A; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

131

1+ $4.12 25+ $3.78 100+ $3.32 500+ $2.98 more…

Buy
  • 131 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
14M6189
MIC29500-3.3WT

MIC29500-3.3WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 3.3V, 5A, TO-220-3

IC, LDO VOLT REG, 3.3V, 5A, TO-220-3; Input Voltage Min:-; Input Voltage Max:26V; Output Current:5A; Dropout Voltage Vdo:370mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $10.27 Promotional price 25+ $10.27 Promotional price 100+ $10.27 Promotional price 500+ $8.80 Promotional price more…

Buy

(Available until stock is exhausted)

  • 8 in stock for same day shipping

see cut-off times

83F5913
MIC29300-3.3BT
Technical Data Sheet}
No Not RoHS compliant

MIC29300-3.3BT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 3.3V, 3A, TO-220

IC, LDO VOLT REG, 3.3V, 3A, TO-220; Input Voltage Min:-; Input Voltage Max:26V; Output Current:3A; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought