Low

XP POWER  AED70US24  AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 70W, 3A, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 71J0081
  • Manufacturer Part No AED70US24

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Connector: 2.5mm x 5.5mm x 12mm
  • Output Current Max: 3A
  • Output Current Max: 3A
  • Output Power Max: 70W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  387


  • 387 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $58.00

Buy

Price

Quantity List Price
1 - 4 $58.00
5 - 9 $56.26
10 - 24 $54.52
25 - 99 $52.20
100 - 499 $48.72
500 - 999999999 $45.24
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether output barrel plug of adapter (part number AED70US24) is center +ve or -ve?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, output barrel plug of external plug-in adapter with part number AED70US24 from XP Power is center +ve & outer shell -ve.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable input power cord for external plug-in adapter (part number AED70US24)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input cord which can be used as a input power cord with this external plug-in adapter is SPC13294 from Multicomp.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number AED70US24) so that it can be connected to device with 2.1mm jack
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is C4074 from Multicomp.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
77M9132
AEB70US24
Technical Data Sheet}  

AEB70US24

XP POWER

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 72W, 3A, 24V

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 72W, 3A, 24V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:3A; Output Power Max:72W; Output Connector:2.5mm x 5.5mm x 12mm; Series:AEB ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

459

1+ $52.00 5+ $50.44 10+ $48.88 25+ $46.80 more…

Buy
  • 459 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks
67R9468
AHM85PS24
Richmedia Technical Data Sheet}  

AHM85PS24

XP POWER

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 85W, 24V

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 85W, 24V; Power Supply Output Type:Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:3.54A; Output Power Max:85W; Output Connector:4 Pin; Input Voltage VAC:80V to 264V;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $65.00 5+ $63.05 10+ $61.10 25+ $58.50 more…

Buy
 
Check more stock
    Supplier lead time 10 weeks
Contact me when back in stock

Associated Products


Customers Also Bought