Low

TEXAS INSTRUMENTS  TLC5921DAPG4  IC, LED DRIVER, 16 BIT, HTSSOP-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Constant Current
  • Dimming Control Type: -
  • Driver Case Style: HTSSOP
  • Input Voltage Max: 7V
  • Input Voltage Min: -300mV
  • No. of Outputs: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: 80mA
  • Output Voltage: 17V
  • Packaging: Each
  • Switching Frequency: 20MHz

Availability

Availability:  98

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.87

Buy

Price

Quantity List Price
1 - 9 $3.87
10 - 99 $3.11
100 - 249 $2.84
250 - 499 $2.20
500 - 999 $2.06
1000 - 2499 $1.81
2500 - 4999 $1.80
5000 - 999999999 $1.72
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52K5898
TLC5921DAPG4
Technical Data Sheet}  

TLC5921DAPG4

TEXAS INSTRUMENTS

IC, LED DRIVER, CONST CURRENT, HTSSOP-32

IC, LED DRIVER, CONST CURRENT, HTSSOP-32; Device Topology:Constant Current; No. of Outputs:16; Output Current:80mA; Output Voltage:17V; Driver Case Style:HTSSOP; Input Voltage Min:4.5V; Input Voltage Max:5.5V; Dimming Control Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.73 250+ $2.46 500+ $2.00 1000+ $1.76

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
76C7482
TLC5921DAP
CAD CadSoft_EAGLE Technical Data Sheet}  

TLC5921DAP

TEXAS INSTRUMENTS

IC, LED DRIVER, CONST CURRENT, HTSSOP-32

IC, LED DRIVER, CONST CURRENT, HTSSOP-32; Device Topology:Constant Current; No. of Outputs:16; Output Current:90mA; Output Voltage:18V; Driver Case Style:HTSSOP; Input Voltage Min:4.5V; Input Voltage Max:5.5V; Dimming Control Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,393

1+ $1.42 Promotional price 10+ $1.42 Promotional price 25+ $1.42 Promotional price 50+ $1.42 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,393 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought