Low

ATMEL  AT27C4096-90PU  ONE TIME PROGRAMMABLE (OTP) EPROM IC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T4285
  • Manufacturer Part No AT27C4096-90PU

Product Information


  • Access Time: 90ns
  • EPROM Memory Configuration: 256K x 16bit
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 4Mbit
  • Memory Type: EPROM - OTP
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/94

Availability

Availability:  175


  • 175 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.65

Buy

Price

Quantity List Price
1 - 9 $7.65
10 - 24 $7.05
25 - 99 $6.44
100 - 249 $5.99
250 - 499 $5.61
500+ $5.16