Low

TEXAS INSTRUMENTS  MSP430F2370IRHAT  MCU, 16BIT, MSP430, 16MHZ, VQFN-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 45M9663
  • Manufacturer Part No MSP430F2370IRHAT

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430F2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, LIN, SPI, UART
  • MCU Case Style: VQFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 32
  • No. of Pins: 40
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.23

Buy

Price

Quantity List Price Your Price
1 - 9 $5.13 Promotional price $3.23
10 - 24 $4.57 Promotional price $3.23
25 - 49 $4.13 Promotional price $3.23
50 - 99 $3.93 Promotional price $2.77
100+ $3.76 Promotional price $2.77
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
82R7755
MSP430F2370IRHAR

MSP430F2370IRHAR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, VQFN-40

MCU, 16BIT, MSP430, 16MHZ, VQFN-40; Controller Family/Series:MSP430F2xx; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:16MHz; No. of I/O's:32; MCU Case Style:VQFN; No. of Pins:40; Supply Voltage Min:1.8V; No. Comparators:1;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,711

1+ $4.65 10+ $4.15 25+ $3.74 50+ $3.57 more…

Buy
  • 3,711 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
45M9662
MSP430F2370IRHAR

MSP430F2370IRHAR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, VQFN-40

MCU, 16BIT, MSP430, 16MHZ, VQFN-40; Controller Family/Series:MSP430F2xx; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:16MHz; No. of I/O's:32; MCU Case Style:VQFN; No. of Pins:40; Supply Voltage Min:1.8V; No. Comparators:1;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $2.20

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Contact me when back in stock
Upgrade
45M9665
MSP430F2370TRHAT

MSP430F2370TRHAT

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, QFN-40

MCU, 16BIT, MSP430, 16MHZ, QFN-40; Controller Family/Series:MSP430F2xx; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:16MHz; No. of I/O's:32; MCU Case Style:QFN; No. of Pins:40; Embedded Interface Type:I2C, LIN, SPI, UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $3.53 Promotional price 10+ $3.53 Promotional price 25+ $3.53 Promotional price 50+ $3.03 Promotional price more…

Buy

(Available until stock is exhausted)

  • 12 in stock for same day shipping

see cut-off times

15P0279
MSP430F2370TRHAT

MSP430F2370TRHAT

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430, 16MHz, VQFN-40

IC, 16BIT MCU, MSP430, 16MHz, VQFN-40; CPU Speed:16MHz; Controller Family/Series:MSP430; Core Size:16bit; Digital IC Case Style:VQFN; Embedded Interface Type:I2C, LIN, SPI, UART; Features:BOR, Comp, MTPLR, WDT; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.71 500+ $3.32 750+ $2.90 1000+ $2.65

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought