Low

NXP  HEF4066BP,652  ANALOG SWITCH IC, QUAD, SPST, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5247
  • Manufacturer Part No HEF4066BP,652

Product Information


  • Analog Switch Case: DIP
  • Analog Switch Case Style: DIP
  • Analog Switch Type: SPST
  • MSL: -
  • No. of Channels: 4
  • No. of Pins: 14
  • On State Resistance Max: 175ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/151
  •  130/170

Availability

Availability:  64


  • 64 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.905

Buy

Price

Quantity List Price
1 - 9 $0.905
10 - 24 $0.804
25 - 99 $0.725
100 - 249 $0.634
250 - 499 $0.558
500 - 999 $0.492
1000 - 2499 $0.388
2500+ $0.345
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
10WX5455
HEF4066BP

HEF4066BP

NXP

IC, ANALOG SWITCH, QUAD, SPST, DIP-14

IC, ANALOG SWITCH, QUAD, SPST, DIP-14; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:350ohm; Supply Voltage Range:3V to 15V; Analog Switch Case:DIP; No. of Pins:14; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

205

1+ $0.895 10+ $0.795 25+ $0.717 100+ $0.627 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Suggested Substitutes
60K5124
CD4066BE

CD4066BE

TEXAS INSTRUMENTS

IC, ANALOG SWITCH, QUAD, SPST, DIP-14

IC, ANALOG SWITCH, QUAD, SPST, DIP-14; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:240ohm; Supply Voltage Range:3V to 18V; Analog Switch Case:DIP; No. of Pins:14; Operating Temperature Min:-55°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,164

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 4,164 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought