Low

NXP  HEF4051BP,652  IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5226
  • Manufacturer Part No HEF4051BP,652

Product Information


  • Analog Multiplexer Case: DIP
  • Analog Switch Case Style: DIP
  • MSL: -
  • Multiplexer Configuration: 8:1
  • No. of Circuits: 1
  • No. of Pins: 16
  • On State Resistance Max: 60ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 20µA
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/170

Availability

Availability:  634

(Available until stock is exhausted)


  • 634 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.572

Buy

Price

Quantity List Price Your Price
1 - 9 $1.23 Promotional price $0.572
10 - 24 $1.09 Promotional price $0.572
25 - 99 $0.982 Promotional price $0.572
100 - 249 $0.858 Promotional price $0.572
250 - 499 $0.755 Promotional price $0.572
500 - 999 $0.666 Promotional price $0.491
1000 - 2499 $0.525 Promotional price $0.458
2500+ $0.467 Promotional price $0.458
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
10WX5446
HEF4051BP

HEF4051BP

NXP

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16; No. of Circuits:1; On State Resistance Max:60ohm; Supply Voltage Range:3V to 15V; Analog Multiplexer Case:DIP; No. of Pins:16; Multiplexer Configuration:8:1; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

222

1+ $0.126 Promotional price 10+ $0.126 Promotional price 25+ $0.126 Promotional price 100+ $0.126 Promotional price more…

Buy

(Available until stock is exhausted)

  • 222 in stock for same day shipping

see cut-off times

Suggested Substitutes
60K5119
CD4051BE

CD4051BE

TEXAS INSTRUMENTS

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16; No. of Circuits:1; On State Resistance Max:240ohm; Supply Voltage Range:3V to 20V; Analog Multiplexer Case:DIP; No. of Pins:16; Multiplexer Configuration:8:1; Operating Temperature Min:-55°C; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,136

1+ $0.561 10+ $0.428 100+ $0.282 1000+ $0.209 more…

Buy
  • 6,136 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought