Low

NXP  HEF40106BP,652  IC, HEX INVERTER SCHMITT TRIGGER, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5132
  • Manufacturer Part No HEF40106BP,652

Product Information


  • Logic Case Style: DIP
  • Logic Type: Inverter Schmitt Trigger
  • MSL: -
  • No. of Inputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.4mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/265

Availability

Availability:  2,767


  • 2,767 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.03

Buy

Price

Quantity List Price
1 - 9 $1.03
10 - 24 $0.891
25 - 99 $0.792
100 - 249 $0.689
250 - 499 $0.599
500 - 999 $0.51
1000 - 2499 $0.41
2500 - 999999999 $0.37
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10WX5385
HEF40106BP
Application Note Technical Data Sheet}  

HEF40106BP

NXP

IC, INVERTER, SCHMITT TRIGGER, DIP-14

IC, INVERTER, SCHMITT TRIGGER, DIP-14; Logic Type:Inverter Schmitt Trigger; Output Current:2.4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:14; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

62

1+ $0.959 10+ $0.851 25+ $0.768 100+ $0.671 more…

Buy
  • 62 in stock for same day shipping

see cut-off times

 
Check more stock
  • 115 Further stock expected to ship on Aug 11, 2014
  • Supplier lead time 6 weeks
Suggested Substitutes
60K5093
CD40106BE
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

CD40106BE

TEXAS INSTRUMENTS

IC, HEX INVERTER, SCHMITT TRIGGER, 1I/P, 280ns, DIP14

IC, HEX INVERTER, SCHMITT TRIGGER, 1I/P, 280ns, DIP14; Logic Type:Inverter Schmitt Trigger; Output Current:6.8mA; No. of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,415

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 4,415 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought