Low

MULTICOMP  MC19680  AXIAL FAN, 120MM, 115VAC, 210mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 70K8563
  • Manufacturer Part No MC19680

Product Information


  • Bearing Type: Ball
  • Current Rating: 180mA
  • Flow Rate - Imperial: 107cu.ft/min
  • Flow Rate - Metric: 2.463m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 50dBA
  • Power Connection Type: Terminals
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2369
  •  130/2370

Availability

Availability:  1,256


  • 1,256 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Oct 9, 2014
  • Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.69

Buy

Price

Quantity List Price Your Price
1 - 24 $18.45 Promotional price $15.69
25 - 49 $16.86 Promotional price $15.69
50 - 99 $16.09 Promotional price $15.69
100 - 249 $15.67 Promotional price $15.67
250+ $15.03 Promotional price $15.03
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
MULTICOMP - MC19680 - AXIAL FAN, 120MM, 115VAC, 210mA 5 5 1 1
Fans We use these fans on our OEM products with no problems March 30, 2011
1-1 of 1
Back to top

Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
3 years, 5 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, you can plug this AC axial fan directly to a wall socket which operates between 85VAC to 125VAC.
3 years, 1 month ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

need finger guard

Details: 
Can you suggest the part number for finger guard which can be used with axial fan (part number MC19680)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested finger guard part number is MC32668 from Multicomp.

http://www.newark.com/jsp/search/pr...
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 2 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
MC19680 fan is equipped with terminal but no cable harness. Please find specifications attached for details.
Images for this Answer
(click to see full-size image)
User submitted photo
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
70K8562
MC19679

MC19679

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 180mA

AXIAL FAN, 120MM, 115VAC, 180mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.407m /min; Noise Rating:48dBA; Bearing Type:Sleeve; Series:-; Current Type:AC ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,590

1+ $12.41 Promotional price 25+ $12.41 Promotional price 50+ $12.41 Promotional price 100+ $12.41 Promotional price more…

Buy
  • 1,590 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Oct 9, 2014
  • Per the manufacturer, more stock expected week of 1/19/15
70K8566
MC19683

MC19683

MULTICOMP

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA; Fan Frame Size:120mm; Supply Voltage:115VAC; Flow Rate - Imperial:117cu.ft/min; Flow Rate - Metric:2.746m /min; Noise Rating:50dBA; Bearing Type:Ball; Power Connection Type:Terminals ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,099

1+ $15.20 Promotional price 25+ $15.20 Promotional price 50+ $15.20 Promotional price 100+ $15.18 Promotional price more…

Buy
  • 1,099 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,500 Further stock expected to ship on Oct 26, 2014
  • Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought