Low

BERGQUIST  K10-54  SIL-PAD TO-220

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BERGQUIST
  • Newark Part No.: 70C9349
  • Manufacturer Part No K10-54

Product Information


  • Breakdown Voltage Vbr: 6kV
  • Dielectric Strength: -
  • Insulator Body Material: Silicone Rubber
  • SVHC: To Be Advised
  • Thermal Conductivity: 1.3W/m.K
  • Thermal Impedance: 0.86°C/W
  • Thickness: 0.152mm
  • Volume Resistivity: 10ohm-m

Availability

Availability:  920


  • 920 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.27

Buy

Price

Quantity List Price
1 - 99 $1.27
100 - 249 $1.15
250 - 499 $1.04
500 - 999 $0.936
1000+ $0.862
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
06WX5962
K6-54.

K6-54.

BERGQUIST

THERMALLY CONDUCTIVE INSULATOR

THERMALLY CONDUCTIVE INSULATOR; Insulator Body Material:Silicone Elastomer; Thermal Conductivity:1.1W/m.K; Breakdown Voltage Vbr:6kV; Thickness:0.152mm; Volume Resistivity:10ohm-m; Thermal Impedance:0.82°C/W; Dielectric Strength:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

13,912

1+ $5.59 50+ $5.04 100+ $4.63 250+ $4.27 more…

Buy

(Available until stock is exhausted)

  • 13,912 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought