Low

TEXAS INSTRUMENTS  MSP430G2553IPW20R  MCU, 16BIT, MSP430, 16MHZ, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 88W4680
  • Manufacturer Part No MSP430G2553IPW20R

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, LIN, SPI, UART
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 512Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  215


  • 215 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.45

Buy

Price

Quantity List Price
1 - 9 $2.45
10 - 24 $2.21
25 - 49 $1.92
50 - 99 $1.80
100 - 249 $1.78
250 - 499 $1.58
500 - 999 $1.21
1000+ $1.02
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
45T9849
MSP430G2553IPW20R

MSP430G2553IPW20R

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430G2, 16MHZ, 20-TSSOP, FULL REEL

IC, 16BIT MCU, MSP430G2, 16MHZ, 20-TSSOP, FULL REEL; Controller Family/Series:MSP430G2xx; Program Memory Size:16KB; RAM Memory Size:512Byte; CPU Speed:16MHz; No. of I/O's:16; MCU Case Style:TSSOP; No. of Pins:20; MPU Core Size:16bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

2000+ $1.02

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
45T9848
MSP430G2553IPW20

MSP430G2553IPW20

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-20

MCU, 16BIT, MSP430, 16MHZ, TSSOP-20; Controller Family/Series:MSP430G2xx; Program Memory Size:16KB; RAM Memory Size:512Byte; CPU Speed:16MHz; No. of I/O's:16; MCU Case Style:TSSOP; No. of Pins:20; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

341

1+ $1.43 Promotional price 10+ $1.43 Promotional price 25+ $1.43 Promotional price 50+ $1.43 Promotional price more…

Buy
  • 341 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought