Low

TEXAS INSTRUMENTS  MSP430F5529IPNR  MCU, 16BIT, MSP430, 25MHZ, LQFP-80

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 88W4667
  • Manufacturer Part No MSP430F5529IPNR

Product Information


  • CPU Speed: 25MHz
  • Controller Family/Series: MSP430F5xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 63
  • No. of Pins: 80
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 10KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  315


  • 315 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.61

Buy

Price

Quantity List Price
1 - 9 $7.61
10 - 24 $6.87
25 - 49 $6.42
50 - 99 $6.25
100 - 249 $5.64
250 - 499 $5.19
500 - 749 $4.74
750+ $4.35
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
72R5888
MSP430F5529IPNR

MSP430F5529IPNR

TEXAS INSTRUMENTS

Ultra low power Micro Controller

Ultra low power Micro Controller ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $4.03

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought