Low

TEXAS INSTRUMENTS  OPA4277PA  IC, OP-AMP, 1MHZ, 0.8V/ us, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.8V/µs
  • Supply Voltage Range: 2V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/133

Availability

Availability:  133


  • 133 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.35

Buy

Price

Quantity List Price
1 - 9 $9.35
10 - 24 $8.44
25 - 49 $7.92
50 - 99 $7.69
100 - 249 $6.93
250 - 499 $6.38
500 - 999 $5.35
1000 - 999999999 $4.95
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K8889
OP400GPZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

OP400GPZ

ANALOG DEVICES

IC, OP-AMP, 500KHZ, 0.15V/ us, DIP-14

IC, OP-AMP, 500KHZ, 0.15V/ us, DIP-14; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:0.15V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:500kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,112

1+ $9.43 10+ $8.87 25+ $8.57 50+ $7.97 more…

Buy
  • 1,112 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
05F8665
OP400EY
CAD CadSoft_EAGLE Technical Data Sheet}
No Not RoHS compliant
Product Traceability

OP400EY

ANALOG DEVICES

IC, OP-AMP, 500KHZ, 0.15V/ us, DIP-14

IC, OP-AMP, 500KHZ, 0.15V/ us, DIP-14; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:0.15V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:500kHz; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

615

1+ $20.08 10+ $19.14 25+ $18.66 50+ $17.13 more…

Buy
  • 615 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
59K8936
OP484FPZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

OP484FPZ

ANALOG DEVICES

IC, OP-AMP, 4.25MHZ, 4V/µs, 150µV, DIP-14

IC, OP-AMP, 4.25MHZ, 4V/µs, 150µV, DIP-14; Op Amp Type:Precision; No. of Amplifiers:4; Slew Rate:4V/µs; Supply Voltage Range:± 1.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:4.25MHz; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42

1+ $10.35 10+ $9.74 25+ $9.41 50+ $8.74 more…

Buy
  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
05F8666
OP400FY
CAD CadSoft_EAGLE Technical Data Sheet}
No Not RoHS compliant

OP400FY

ANALOG DEVICES

IC, OP-AMP, 500KHZ, 0.15V/ us, DIP-14

IC, OP-AMP, 500KHZ, 0.15V/ us, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.15V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:500kHz; Operating Temperature Min:-25°C ;RoHS Compliant: No

  Write a Review | Ask a Question

26

1+ $16.24 10+ $15.28 25+ $14.76 50+ $13.72 more…

Buy
  • 26 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought