Low

TEXAS INSTRUMENTS  TPS75105YFFT  IC, LED DRIVER, LINEAR, DSBGA-9

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Linear
  • Dimming Control Type: PWM
  • Driver Case Style: DSBGA
  • Input Voltage: 2.7V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LED Driver Application: Keypad & Display Backlighting, PDAs and Smartphones
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Output Voltage: 3.6V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 500

Order multiple quantity: 250

Price: $0.805

Buy

Price

Quantity List Price
500 - 999 $0.805
1000 - 999999999 $0.675