Low

TEXAS INSTRUMENTS  MSP430F4152IPMR  MCU, 16BIT, MSP430, 8MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 88W4659
  • Manufacturer Part No MSP430F4152IPMR

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F4xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 56
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 512Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  375


  • 375 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/29/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.06

Buy

Price

Quantity List Price
1 - 9 $4.06
10 - 24 $3.61
25 - 49 $3.26
50 - 99 $3.11
100 - 249 $2.97
250 - 499 $2.68
500 - 999 $2.18
1000+ $1.92
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
24R9837
MSP430F4152IPM

MSP430F4152IPM

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFP-64

MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Controller Family/Series:MSP430F4xx; Program Memory Size:16KB; RAM Memory Size:512Byte; CPU Speed:8MHz; No. of I/O's:56; MCU Case Style:LQFP; No. of Pins:64; Embedded Interface Type:I2C, SPI, UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

320

1+ $2.55 Promotional price 10+ $2.55 Promotional price 25+ $2.55 Promotional price 50+ $2.19 Promotional price more…

Buy
  • 320 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought