Low

FAIRCHILD SEMICONDUCTOR  1N4007  DIODE, STANDARD, 1A, 1KV, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/323

Availability

Availability:  26,816


  • 26,816 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.148

Buy

Price

Quantity List Price
1 - 9 $0.148
10 - 24 $0.136
25 - 99 $0.119
100 - 249 $0.10
250 - 499 $0.079
500 - 999 $0.055
1000 - 2499 $0.04
2500+ $0.033
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
67R2155
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

915,000

5000+ $0.021 10000+ $0.019 25000+ $0.017 50000+ $0.015

Buy
  • 915,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
42K2831
1N4007G

1N4007G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, 59-10

STANDARD DIODE, 1A, 1KV, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,785

1+ $0.202 10+ $0.173 100+ $0.062 1000+ $0.042 more…

Buy
  • 23,785 in stock for same day shipping

see cut-off times

 
Check more stock
  • 24,000 Further stock expected to ship on Sep 29, 2014
  • Supplier lead time 11 weeks
83K4250
1N4007RLG

1N4007RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, 59-10

STANDARD DIODE, 1A, 1KV, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

28,915

1+ $0.209 10+ $0.177 100+ $0.063 1000+ $0.043

Buy
  • 28,915 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 22 weeks
98K5005
1N4007.

1N4007.

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.036 Promotional price 250+ $0.036 Promotional price 500+ $0.034 Promotional price 1000+ $0.03 Promotional price more…

Buy
 
Check more stock
  • 133,366 Further stock expected to ship on Sep 16, 2014
  • 49,697 Further stock expected to ship on Sep 25, 2014
  • Supplier lead time 28 weeks
Contact me when back in stock
34M9617
1N4007G

1N4007G

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

716

1+ $0.077 Promotional price 250+ $0.077 Promotional price 500+ $0.072 Promotional price 1000+ $0.065 Promotional price more…

Buy
  • 716 in stock for same day shipping

see cut-off times

 
Check more stock
  • 986 Further stock expected to ship on Sep 10, 2014
  • 1,094 Further stock expected to ship on Sep 15, 2014
  • Supplier lead time 7 weeks
Upgrade
05R5988
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL

STANDARD DIODE, 1A, 1KV, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,166

1+ $0.156 10+ $0.143 50+ $0.138 100+ $0.13 more…

Buy
  • 4,166 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
78K2246
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Operating Temperature Max:175°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,000

5500+ $0.062

Buy
  • 33,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
09N9922
1N4007GPHE3/54

1N4007GPHE3/54

VISHAY GENERAL SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; Diode Case Style:DO-204AL;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.076

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
10M2939
1N4007

1N4007

NTE ELECTRONICS

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

262,665

1+ $0.125 100+ $0.118 500+ $0.116 1000+ $0.113 more…

Buy
  • 262,665 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 days

Associated Products


Customers Also Bought