Low

FAIRCHILD SEMICONDUCTOR  GBPC1202  BRIDGE RECTIFIER, 1PH, 12A, 200V QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 12A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Power Dissipation Pd: 83.3W
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  188


  • 188 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.81

Buy

Price

Quantity List Price
1 - 9 $2.81
10 - 99 $2.26
100 - 499 $1.82
500 - 999 $1.59
1000 - 2499 $1.32
2500 - 9999 $1.21
10000+ $1.16
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable heatsink for bridge rectifier (part number GBPC1202)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of heatsink which can be used with this rectifier is 6222BG from Aavid Thermalloy
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
76K5200
GBPC1202-E4/51

GBPC1202-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 12A, 200V QC

BRIDGE RECTIFIER, 1PH, 12A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):12A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.12 500+ $2.84 1000+ $2.30 2000+ $2.13 more…

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
76K5256
GBPC2502-E4/51

GBPC2502-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.18 10+ $3.83 50+ $3.54 100+ $3.27 more…

Buy
 
Check more stock
  • 335 Further stock expected to ship on Jan 12, 2015
  • 500 Further stock expected to ship on Jan 19, 2015
  • Per the manufacturer, more stock expected week of 4/27/15
Contact me when back in stock

Associated Products


Customers Also Bought