Low

HONEYWELL S&C  PX2AN1XX200PSAAX  PRESSURE TRANSDUCER, 200PSI, 1/4 in-18 NPT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 82T2704
  • Manufacturer Part No PX2AN1XX200PSAAX

Product Information


  • Operating Pressure Max: 200psi
  • Operating Pressure Min: 0psi
  • Operating Pressure Range: 0psi to 200psi
  • Port Style: 1/4 in - 18 NPT
  • Pressure Measurement Type: Sealed Gauge
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Voltage
  • Supply Current: 4mA
  • Voltage Rating: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1872

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $88.41

Buy

Price

Quantity List Price
1 - 9 $88.41
10 - 24 $84.33
25 - 49 $80.61
50 - 99 $73.34
100+ $70.37
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
82T2698
PX2AF1XX300PAAAX

PX2AF1XX300PAAAX

HONEYWELL S&C

PRESSURE TRANSDUCER, 300PSI, 1/4 FLARE SCHRADER

PRESSURE TRANSDUCER, 300PSI, 1/4 FLARE SCHRADER; Operating Pressure Max:300psi; Sensor Output:Voltage; Supply Current:4mA; Voltage Rating:5V; Port Style:1/4 - 45° Flare Female Schrader; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30

1+ $40.50 Promotional price 10+ $40.50 Promotional price 25+ $40.50 Promotional price 50+ $40.50 Promotional price more…

Buy

(Available until stock is exhausted)

  • 30 in stock for same day shipping

see cut-off times

Customers Also Bought