Low

ON SEMICONDUCTOR  PN2222ARLRAG  BIPOLAR TRANSISTOR, NPN, 40V, TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J2211
  • Manufacturer Part No PN2222ARLRAG

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/312

Availability

Availability:  930


  • 930 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.05

Buy

Price

Quantity List Price Your Price
1 - 9 $0.421 Promotional price $0.05
10 - 99 $0.274 Promotional price $0.05
100 - 999 $0.114 Promotional price $0.05
1000 - 999999999 $0.078 Promotional price $0.05
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R1394
PN2222ARLRAG
Technical Data Sheet}   Product Traceability

PN2222ARLRAG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, FULL REEL

BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300Hz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,000

2000+ $0.061 10000+ $0.052 24000+ $0.049 50000+ $0.046 more…

Buy
  • 16,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
45J2210
PN2222AG
Technical Data Sheet}   Product Traceability

PN2222AG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,348

1+ $0.424 10+ $0.278 100+ $0.116 1000+ $0.079 more…

Buy
  • 16,348 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
42K2498
PN2222ARLRMG
Technical Data Sheet}  

PN2222ARLRMG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, FULL REEL

BIPOLAR TRANSISTOR, NPN, 40V, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

12000+ $0.037

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought