Low

ON SEMICONDUCTOR  MC7815BTG  IC, LDO VOLT REG, 15V, 1A, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 2V
  • Input Voltage Max: 35V
  • Input Voltage Min: 23V
  • LDO Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 15V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/192
  •  130/205

Availability

Availability:  2,528


  • 2,528 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.578

Buy

Price

Quantity List Price
1 - 9 $0.578
10 - 99 $0.423
100 - 999 $0.266
1000 - 2499 $0.212
2500 - 9999 $0.203
10000 - 24999 $0.173
25000 - 49999 $0.169
50000+ $0.157
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
45J1451
MC7815CTG

MC7815CTG

ON SEMICONDUCTOR

IC, LDO VOLT REG, 15V, 1A, TO-220

IC, LDO VOLT REG, 15V, 1A, TO-220; Input Voltage Min:23V; Input Voltage Max:35V; Output Current:1A; Dropout Voltage Vdo:2V; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,277

1+ $0.534 10+ $0.391 100+ $0.246 1000+ $0.195 more…

Buy
  • 6,277 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,900 Further stock expected to ship on Nov 24, 2014
  • Per the manufacturer, more stock expected week of 12/15/14
14P7584
UA7815CKCS

UA7815CKCS

TEXAS INSTRUMENTS

IC, LINEAR VOLT REGULATOR, 15V, TO-220-3

IC, LINEAR VOLT REGULATOR, 15V, TO-220-3; Input Voltage Min:17.5V; Input Voltage Max:30V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

406

1+ $0.775 10+ $0.616 100+ $0.46 500+ $0.339 more…

Buy
  • 406 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought