Low

BI TECHNOLOGIES / TT ELECTRONICS  6153V1A90L.25  SENSOR, MAGNETIC, +20V TO -10V, 0.008A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Pins: 3
  • Operating Magnetic Force Min: -
  • Output Current: 8mA
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Housing: Cylinder Rotatable
  • Supply Voltage DC Max: 5.5V
  • Supply Voltage DC Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:  47

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.23

Buy

Price

Quantity List Price
1 - 24 $52.23
25 - 49 $49.84
50 - 99 $48.52
100 - 249 $46.93
250+ $45.34
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
95W5485
6153V1A90L.25

6153V1A90L.25

BI TECHNOLOGIES / TT ELECTRONICS

POSITION SENSOR, MAGNETIC, SINGLE TURN

POSITION SENSOR, MAGNETIC, SINGLE TURN; Operating Magnetic Force Min:-; Supply Voltage DC Min:4.5V; Supply Voltage DC Max:5.5V; No. of Pins:3; Sensor Housing:Cylinder Rotatable; Output Current:8mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $41.92 25+ $38.32

Buy
    Per the manufacturer, more stock expected week of 10/13/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought