Low

SILVERTRONIC  501774C  SMALL COPPER CHARGER CLIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SILVERTRONIC
  • Newark Part No.: 82R5239
  • Manufacturer Part No 501774C

Product Information


  • Connector Type: Test Clip
  • Current Rating: 75A
  • Insulator Color: -
  • Jaw Opening Max: 1.125"
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2254

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.83

Buy

Price

Quantity List Price
1 - 24 $1.83
25 - 49 $1.72
50 - 99 $1.66
100 - 199 $1.63
200 - 999999999 $1.54
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
80R9399
501774C_B
Technical Data Sheet}  

501774C_B

SILVERTRONIC

SMALL INSULATED SOLID COPPER CHARGER CLIP

SMALL INSULATED SOLID COPPER CHARGER CLIP; Connector Type:Test Clip; Jaw Opening Max:1.125"; Current Rating:75A; Insulator Color:Black; Termination Method:Crimp / Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

252

1+ $1.92 25+ $1.80 50+ $1.75 100+ $1.71 more…

Buy
  • 252 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 days
80R9397
501774C_R
Technical Data Sheet}  

501774C_R

SILVERTRONIC

SMALL INSULATED SOLID COPPER CHARGER CLIP

SMALL INSULATED SOLID COPPER CHARGER CLIP; Connector Type:Test Clip; Jaw Opening Max:1.125"; Current Rating:75A; Insulator Color:Red; Termination Method:Crimp / Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

110

1+ $1.92 25+ $1.80 50+ $1.75 100+ $1.71 more…

Buy
  • 110 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 days

Associated Products


Customers Also Bought