Low

TEXAS INSTRUMENTS  LM358PE3  IC, OP AMP, 0.7MHZ, 0.3V/US, 9MV, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 700kHz
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.3V/µs
  • Supply Voltage Range: 3V to 32V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/124
  •  130/131

Availability

Availability:  504


  • 504 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.125

Buy

Price

Quantity List Price Your Price
1 - 9 $0.454 Promotional price $0.125
10 - 99 $0.307 Promotional price $0.125
100 - 999 $0.166 Promotional price $0.125
1000 - 4999 $0.125 Promotional price $0.108
5000 - 9999 $0.114 Promotional price $0.10
10000 - 24999 $0.101 Promotional price $0.10
25000 - 49999 $0.094 Promotional price $0.094
50000+ $0.093 Promotional price $0.093