Low

MULTICOMP  SPC15578  DIP SOCKET, 16POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 82K7850
  • Manufacturer Part No SPC15578

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/720

Availability

Availability:  13


  • 13 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.98

Buy

Price

Quantity List Price
1 - 49 $5.98
50 - 99 $5.50
100 - 249 $5.23
250 - 999 $4.94
1000 - 999999999 $4.72
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
82K7809
SPC15527
Technical Data Sheet}  

SPC15527

MULTICOMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MP; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,601

1+ $1.62 50+ $1.49 100+ $1.41 250+ $1.34 more…

Buy
  • 2,601 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Customers Also Bought