Low

AVAGO TECHNOLOGIES  HFBR-1505AZ  FIBER OPTIC TRANSMITTER, 10MBD

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Data Rate Max: 10Mbps
  • Data Transmission Distance: 200m
  • Fiber Optic Connector Type: SMA
  • Forward Current If: 60mA
  • Forward Voltage: 2.1V
  • Reverse Voltage Vr: 3V
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Rate Max: 10Mbaud
  • Wavelength Typ: 650nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1393

Availability

Availability:  60


  • 60 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.60

Buy

Price

Quantity List Price
1 - 9 $16.60
10 - 49 $15.89
50 - 99 $12.36
100 - 249 $10.60
250 - 499 $10.03
500 - 999 $9.54
1000 - 2499 $8.97
2500 - 999999999 $8.90
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74K5147
HFBR-1515BZ
Technical Data Sheet}   Product Traceability

HFBR-1515BZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 10MBD

FIBER OPTIC TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Fiber Optic Connector Type:ST; Data Transmission Distance:200m; Wavelength Typ:650nm; Supply Voltage:5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $11.77 Promotional price 10+ $11.77 Promotional price 50+ $10.09 Promotional price 100+ $9.42 Promotional price more…

Buy

(Available until stock is exhausted)

  • 12 in stock for same day shipping

see cut-off times

74K5145
HFBR-1505CZ
Technical Data Sheet}  

HFBR-1505CZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 10MBD

FIBER OPTIC TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Fiber Optic Connector Type:SMA; Data Transmission Distance:400m; Wavelength Typ:650nm; Data Rate Max:5Mbps;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $11.66 250+ $11.03 500+ $10.49 1000+ $9.87 more…

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought