Low

TEXAS INSTRUMENTS  OPA2134PA  IC, AUDIO OP-AMP, 8MHZ, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Class: -
  • Load Impedance: 2kohm
  • MSL: -
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 2.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/123
  •  130/137

Availability

Availability:  1,220


  • 1,220 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.86

Buy

Price

Quantity List Price
1 - 9 $3.86
10 - 99 $3.09
100 - 249 $2.81
250 - 499 $2.55
500 - 999 $2.06
1000 - 2499 $1.93
2500 - 4999 $1.78
5000+ $1.77
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
18M2690
OPA2134PAG4

OPA2134PAG4

TEXAS INSTRUMENTS

IC, AUDIO OP-AMP, 8MHZ, DIP-8

IC, AUDIO OP-AMP, 8MHZ, DIP-8; Amplifier Class:-; No. of Channels:2; Output Power:-; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Load Impedance:2kohm; Operating Temperature Min:-55°C; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $3.31 100+ $3.02 250+ $2.34 500+ $2.19 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

97K6789
OPA2134PA.

OPA2134PA.

TEXAS INSTRUMENTS

OP AMP, DUAL AUDIO FET I/P, 2134

OP AMP, DUAL AUDIO FET I/P, 2134; Amplifier Class:-; No. of Channels:2; Output Power:-; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Load Impedance:2kohm; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,778

1+ $4.05 10+ $3.25 100+ $2.96 250+ $2.30 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Suggested Substitutes
03M5333
OPA2604AP

OPA2604AP

TEXAS INSTRUMENTS

IC, OP-AMP, 20MHZ, 25V/us, 5mV, DIP-8

IC, OP-AMP, 20MHZ, 25V/us, 5mV, DIP-8; Op Amp Type:Wideband; No. of Amplifiers:2; Slew Rate:25V/µs; Supply Voltage Range:9V to 48V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:20MHz; Operating Temperature Min:-25°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

221

1+ $5.23 10+ $4.66 25+ $4.20 50+ $4.01 more…

Buy
  • 221 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
57P3867
TSH22IDT

TSH22IDT

STMICROELECTRONICS

ANALOG

ANALOG

  Write a Review | Ask a Question

0

2500+ $0.73 5000+ $0.684 7500+ $0.647

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought