Low

COOPER BUSSMANN  BK/HBH-I-R  FUSE HOLDER, 6.3 X 32MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 63K9342
  • Manufacturer Part No BK/HBH-I-R

Product Information


  • Fuse Current: 16A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1-1/4"
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Pin
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HB
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1450

Availability

Availability:  2,702


  • 2,702 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 18 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.19

Buy

Price

Quantity List Price
1 - 9 $3.19
10 - 49 $2.84
50 - 99 $2.72
100 - 199 $2.44
200 - 499 $2.07
500 - 999 $2.01
1000 - 2499 $1.72
2500 - 999999999 $1.54
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03J3523
HBH-I

HBH-I

COOPER BUSSMANN

FUSE HOLDER FOR PCB, HORIZONTAL MOUNT

FUSE HOLDER FOR PCB, HORIZONTAL MOUNT

  Write a Review | Ask a Question

0

1+ $9.95 100+ $8.13 250+ $7.45 500+ $6.92 more…

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
72K7286
03450101H
Technical Data Sheet}  

03450101H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PCB MOUNT

FUSE HOLDER, 6.3 X 32MM, PCB MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Metric:6.3mm x 32mm; Series:345;RoHS Compliant: Yes

  Write a Review | Ask a Question

530

1+ $3.67 10+ $3.41 25+ $3.29 50+ $3.16 more…

Buy
  • 530 in stock for same day shipping

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Aug 10, 2014
  • Supplier lead time 8 weeks

Associated Products


Customers Also Bought