Low

FAIRCHILD SEMICONDUCTOR  1N914B  SMALL SIGNAL DIODE 100V 200mA DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/346

Availability

Availability:  58,022


  • 58,022 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.106

Buy

Price

Quantity List Price
1 - 9 $0.106
10 - 99 $0.06
100 - 999 $0.021
1000 - 1999 $0.014
2000 - 9999 $0.011
10000 - 23999 $0.01
24000 - 49999 $0.009
50000 - 999999999 $0.007
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K9617
1N914
Technical Data Sheet}   Product Traceability

1N914

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

95,320

1+ $0.103 10+ $0.058 100+ $0.02 1000+ $0.014 more…

Buy
  • 95,320 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
58K2660
1N914BTR
Technical Data Sheet}   Product Traceability

1N914BTR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:DO-35 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

360,000

1+ $0.006

Buy
  • 360,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
05R0380
1N914BTR
Technical Data Sheet}   Product Traceability

1N914BTR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE, 100V, DO-35

SMALL SIGNAL DIODE, 100V, DO-35; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

60,801

1+ $0.074 10+ $0.06 100+ $0.021 1000+ $0.015 more…

Buy
  • 60,801 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
18C5763
BAW76
Technical Data Sheet}   Product Traceability

BAW76

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE, 75V 300mA DO-35

SMALL SIGNAL DIODE, 75V 300mA DO-35; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

66,699

1+ $0.102 10+ $0.062 100+ $0.022 1000+ $0.015 more…

Buy
  • 66,699 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Upgrade
21M5199
1N914B
Technical Data Sheet}  

1N914B

NTE ELECTRONICS

SWITCHING DIODE, 100V, 150mA, DO-35

SWITCHING DIODE, 100V, 150mA, DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Forward Surge Current Ifsm Max:500mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

140

1+ $0.106 100+ $0.10 500+ $0.098 1000+ $0.095 more…

Buy

(Available until stock is exhausted)

  • 140 in stock for same day shipping

see cut-off times

Suggested Substitutes
80K0993
1N4148.
Technical Data Sheet}  

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

26,237

1+ $0.027 250+ $0.024 500+ $0.022 1000+ $0.019 more…

Buy
  • 26,237 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 27 weeks
06M7433
NTE519
Technical Data Sheet}  

NTE519

NTE ELECTRONICS

ULTRAFAST DIODE, 150mA, 100V, DO-35

ULTRAFAST DIODE, 150mA, 100V, DO-35; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,249

1+ $1.41 100+ $1.33 500+ $1.31 1000+ $1.27 more…

Buy
  • 1,249 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
58K9620
1N916
Technical Data Sheet}   Product Traceability

1N916

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,671

1+ $0.106 10+ $0.065 100+ $0.023 1000+ $0.015 more…

Buy
  • 5,671 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought