Low

PANASONIC EW  TQ2-L-12V  SIGNAL RELAY, DPDT, 12VDC, 1A, THD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC EW
  • Newark Part No.: 64K3190
  • Manufacturer Part No TQ2-L-12V

Product Information


  • Coil Current: 8.3mA
  • Coil Power Cont: 100mW
  • Coil Resistance: 1.44kohm
  • Coil Type: DC
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: DPDT
  • Contact Current Max: 1A
  • Contact Voltage AC Nom: 125V
  • Contact Voltage DC Nom: 30V
  • External Depth: 14mm
  • External Height: 5mm
  • External Width: 9mm
  • Relay Mounting: Through Hole
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1629

Availability

Availability:  166


  • 166 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.61

Buy

Price

Quantity List Price
1 - 24 $4.61
25 - 49 $4.23
50 - 99 $3.76
100 - 499 $3.20
500 - 999 $2.82
1000 - 4999 $2.73
5000 - 9999 $2.64
10000 - 999999999 $2.52
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
64K3197
TQ2-12V
Technical Data Sheet}  

TQ2-12V

PANASONIC EW

SIGNAL RELAY, DPDT, 12VDC, 1A, THD

SIGNAL RELAY, DPDT, 12VDC, 1A, THD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA; Carry Current:1A;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,314

1+ $3.83 25+ $3.51 50+ $3.12 100+ $2.66 more…

Buy

(Available until stock is exhausted)

  • 1,314 in stock for same day shipping

see cut-off times

Customers Also Bought