Low

FAIRCHILD SEMICONDUCTOR  LM78M05CT  IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 500mA
  • Output Voltage Max: 5V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/183
  •  130/197

Availability

Availability:  1,930


  • 1,930 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.669

Buy

Price

Quantity List Price
1 - 9 $0.669
10 - 99 $0.519
100 - 999 $0.36
1000 - 1999 $0.243
2000 - 9999 $0.234
10000 - 23999 $0.223
24000 - 49999 $0.214
50000+ $0.208
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
09J6572
KA7805AETU

KA7805AETU

FAIRCHILD SEMICONDUCTOR

IC, LINEAR VOLT REG, 5V, TO-220-3

IC, LINEAR VOLT REG, 5V, TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,225

1+ $0.275 Promotional price 10+ $0.275 Promotional price 100+ $0.275 Promotional price 1000+ $0.22 Promotional price more…

Buy
  • 13,225 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
86K1590
LM7805ACT

LM7805ACT

FAIRCHILD SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 1A, TO-220-3

IC, LDO VOLT REG, 5V, 1A, TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,039

1+ $0.753 10+ $0.505 100+ $0.335 1000+ $0.234 more…

Buy
  • 2,039 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
41K4762
LM340AT-5.0/NOPB

LM340AT-5.0/NOPB

TEXAS INSTRUMENTS

IC, LINEAR VOLT REG, 5V, TO-220-3

IC, LINEAR VOLT REG, 5V, TO-220-3; Input Voltage Min:7.5V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,772

1+ $1.72 10+ $1.38 100+ $1.06 500+ $0.814 more…

Buy
  • 1,772 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
41K6336
LM78M05CT/NOPB

LM78M05CT/NOPB

TEXAS INSTRUMENTS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:7.2V; Input Voltage Max:35V; Output Current:500mA; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

122

1+ $1.46 10+ $1.17 100+ $0.897 500+ $0.693 more…

Buy
  • 122 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
06M7518
NTE960

NTE960

NTE ELECTRONICS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

323

1+ $4.38 50+ $4.18 100+ $4.10 500+ $3.97 more…

Buy

(Available until stock is exhausted)

  • 323 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought