Low

WAKEFIELD SOLUTIONS  290-1AB  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.5"
  • External Height - Metric: 12.7mm
  • External Length - Imperial: 1"
  • External Length - Metric: 25.4mm
  • External Width - Imperial: 1.181"
  • External Width - Metric: 30mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-202, TO-218, TO-220
  • SVHC: No SVHC (16-Dec-2013)
  • Thermal Resistance: 44°C @ 2W

Availability

Availability:  5,216


  • 5,216 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.30

Buy

Price

Quantity List Price Your Price
1 - 9 $0.396 Promotional price $0.30
10 - 24 $0.378 Promotional price $0.30
25 - 49 $0.36 Promotional price $0.258
50 - 99 $0.35 Promotional price $0.258
100 - 249 $0.346 Promotional price $0.258
250 - 499 $0.323 Promotional price $0.258
500 - 999 $0.305 Promotional price $0.258
1000+ $0.265 Promotional price $0.24