Low

LITTELFUSE  0FLU.440T  FUSE, 440mA, 1KV, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26C1944
  • Manufacturer Part No 0FLU.440T

Product Information


  • Blow Characteristic: Fast Acting
  • Fuse Body Material: -
  • Fuse Current: 440mA
  • Fuse Size Code: 5AG
  • Fuse Size Imperial: 13/32" x 1-3/8"
  • Fuse Size Metric: 10.3mm x 34.925mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: FLU
  • Voltage Rating VAC: 1kV
  • Voltage Rating VDC: 1kV

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
  • 30 Further stock expected to ship on Sep 3, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.78

Buy

Price

Quantity List Price
1 - 9 $34.78
10 - 99 $29.81
100 - 249 $27.58
250 - 499 $26.61
500 - 999 $25.33
1000+ $23.24
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
96B8587
DMM-B-44/100
Technical Data Sheet}
No Not RoHS compliant

DMM-B-44/100

COOPER BUSSMANN

FUSE, 440mA, 1KV, FAST ACTING

FUSE, 440mA, 1KV, FAST ACTING; Voltage Rating VDC:1kV; Voltage Rating VAC:1kV; Fuse Current:440mA; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 34.9mm; Fuse Size Imperial:13/32" x 1-3/8" ;RoHS Compliant: No

0  Write a Review | Ask a Question

1,008

1+ $33.67 5+ $32.06 10+ $29.66 20+ $28.86 more…

Buy
  • 1,008 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 days

Associated Products


Customers Also Bought