Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-5701WY4  LED, WHITE, T-1 3/4 (5MM), 1.8CD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.5V
  • LED Color: White
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 1.8cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 100°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1315
  •  130/1295

Availability

Availability:  914


  • 914 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.499

Buy

Price

Quantity List Price
1 - 9 $0.499
10 - 99 $0.442
100 - 499 $0.387
500 - 999 $0.305
1000 - 1999 $0.277
2000+ $0.249