Low

COOPER BUSSMANN  BK/HTB-42I-R  FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 63K9387
  • Manufacturer Part No BK/HTB-42I-R

Product Information


  • Fuse Current: 15A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1-1/4"
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Quick Connect
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HTB
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1459
  •  130/1448

Availability

Availability:  178


  • 178 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.05

Buy

Price

Quantity List Price
1 - 9 $3.05
10 - 49 $2.71
50 - 99 $2.60
100 - 199 $2.34
200 - 499 $1.98
500 - 999 $1.93
1000 - 2499 $1.64
2500+ $1.47
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
12J4363
03453HS2ZX010

03453HS2ZX010

LITTELFUSE

FUSE HOLDER BODY

FUSE HOLDER BODY; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:1/4" x 1-1/4", 6.3mm x 32mm, 3AG; Series:345;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.11 1000+ $0.973

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

03J4966
HTB-42I

HTB-42I

COOPER BUSSMANN

FUSE HOLDER 1/4X1-1/4 IN PANEL MOUNT

FUSE HOLDER 1/4X1-1/4 IN PANEL MOUNT

  Write a Review | Ask a Question

0

1+ $7.39 100+ $6.05 250+ $5.54 500+ $5.15 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
27F668
03420014H

03420014H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,032

1+ $3.39 10+ $3.15 25+ $3.04 50+ $2.92 more…

Buy
  • 1,032 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought