Low

3M  89126-0101  WIRE TO BOARD, RECEPTACLE, 26POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 92F1487
  • Manufacturer Part No 89126-0101

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 26
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: 3M - 891 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 891

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/798

Availability

Availability:  1,987


  • 1,987 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.85

Buy

Price

Quantity List Price
1 - 24 $0.85
25 - 49 $0.726
50 - 99 $0.652
100 - 199 $0.61
200 - 499 $0.579
500 - 999 $0.536
1000 - 999999999 $0.521
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93F8061
609-2630
Technical Data Sheet}
No Not RoHS compliant

609-2630

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE 26POS, 2.54MM

WIRE-BOARD CONNECTOR RECEPTACLE 26POS, 2.54MM; Product Range:-; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Beryllium Copper ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $5.36

Buy
    Supplier lead time 20 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
80H9487
89126-0101HA
Technical Data Sheet}  

89126-0101HA

3M

WIRE TO BOARD CONNECTOR, RCPT, 26POS, 2ROW

WIRE TO BOARD CONNECTOR, RCPT, 26POS, 2ROW; Product Range:3M - 891 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Connector Type:Wire to Board ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,419

1+ $0.53 Promotional price 25+ $0.53 Promotional price 50+ $0.53 Promotional price 100+ $0.53 Promotional price more…

Buy
  • 2,419 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days

Associated Products


Customers Also Bought