Low

MULTICOMP  1N4148WS  SWITCH DIODE, 150mA, 100V SOD-323FL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 74M5710
  • Manufacturer Part No 1N4148WS

Product Information


  • Diode Case Style: SOD-323
  • Diode Type: Small Signal
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 350mA
  • Forward Voltage VF Max: 1V
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns

Availability

Availability:  31,311


  • 31,311 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.059

Buy

Price

Quantity List Price
1 - 249 $0.059
250 - 499 $0.053
500 - 999 $0.048
1000 - 4999 $0.043
5000+ $0.039
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
12X9184
1N4148WS

1N4148WS

MULTICOMP

DIODE, SMALL SIGNAL, 0.3A, 75V, SOD-323, FULL REEL

DIODE, SMALL SIGNAL, 0.3A, 75V, SOD-323, FULL REEL; Diode Type:Small Signal; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):300mA; Forward Voltage VF Max:1.25V; Diode Case Style:SOD-323

  Write a Review | Ask a Question

0

3000+ $0.022 6000+ $0.02 9000+ $0.018

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

12X9183
1N4148WS

1N4148WS

MULTICOMP

DIODE, SMALL SIGNAL, 0.3A, 75V, SOD-323

DIODE, SMALL SIGNAL, 0.3A, 75V, SOD-323; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A

  Write a Review | Ask a Question

0

1000+ $0.023

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought