Low

TEXAS INSTRUMENTS  TS3USB30EDGSR  MULTIPLEXER/DEMULTIPLEXER, 1:2, VSSOP-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Multiplexer Case: VSSOP
  • Analog Switch Case Style: VSSOP
  • MSL: MSL 1 - Unlimited
  • Multiplexer Configuration: 1:2
  • No. of Circuits: 2
  • No. of Pins: 10
  • On State Resistance Max: 10ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 1µA
  • Supply Voltage Range: 3V to 4.3V

Availability

Availability:  2,103


  • 2,103 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.825

Buy

Price

Quantity List Price Your Price
1 - 9 $1.69 Promotional price $0.825
10 - 24 $1.49 Promotional price $0.825
25 - 49 $1.35 Promotional price $0.825
50 - 99 $1.25 Promotional price $0.825
100 - 249 $1.18 Promotional price $0.825
250 - 499 $1.01 Promotional price $0.708
500 - 999 $0.778 Promotional price $0.708
1000 - 999999999 $0.619 Promotional price $0.619
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64R0806
TS3USB30EDGSR
CAD CadSoft_EAGLE Technical Data Sheet}  

TS3USB30EDGSR

TEXAS INSTRUMENTS

MULTIPLEXER/DEMULTIPLEXER, 1:2, VSSOP-10, FULL REEL

MULTIPLEXER/DEMULTIPLEXER, 1:2, VSSOP-10, FULL REEL; No. of Circuits:2; On State Resistance Max:10ohm; Supply Voltage Range:3V to 4.3V; Analog Multiplexer Case:VSSOP; No. of Pins:10; Multiplexer Configuration:1:2; Supply Current:1µA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.619

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought