Low

LITTELFUSE  0313001.HXP  FUSE, CARTRIDGE, 1A, 6.3X32MM TIME DELAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8479
  • Manufacturer Part No 0313001.HXP

Product Information


  • Blow Characteristic: Slow Blow
  • Breaking Capacity: 35A @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 35A
  • Fuse Current: 1A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Slo-Blo 313
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1443
  •  130/1432

Availability

Availability:  4,947


  • 4,947 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.989

Buy

Price

Quantity List Price
1 - 9 $0.989
10 - 24 $0.899
25 - 49 $0.868
50 - 99 $0.80
100 - 249 $0.655
250 - 499 $0.605
500 - 999 $0.512
1000+ $0.45
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a single pole panel mount fuse holder which can hold catridge shaped fuse (part number 0313001.HXP).
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of fuse holder which can hold this fuse is 03420014H from Littelfuse.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
42K9665
0313001.MXP

0313001.MXP

LITTELFUSE

FUSE, CARTRIDGE, 1A, 6.3X32MM TIME DELAY

FUSE, CARTRIDGE, 1A, 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay; Series:313 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

822

1+ $0.945 10+ $0.859 25+ $0.829 50+ $0.764 more…

Buy
  • 822 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Nov 5, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought