Low

AVAGO TECHNOLOGIES  ABA-52563-BLKG  IC, RFIC AMP, 21.5DB 3.5GHZ 5V SOT-363-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 3.5GHz
  • Frequency Min: 0Hz
  • Gain: 21.5dB
  • MSL: -
  • No. of Pins: 6
  • Noise Figure Typ: 3.3dB
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -
  • Packaging: Each
  • Power Dissipation Pd: 400mW
  • RF IC Case Style: SOT-363
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 35mA
  • Supply Voltage Max: 7V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: 5V

Availability

Availability:  375


  • 375 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.447

Buy

Price

Quantity List Price Your Price
1 - 9 $1.07 Promotional price $0.447
10 - 24 $0.871 Promotional price $0.447
25 - 99 $0.67 Promotional price $0.447
100 - 249 $0.603 Promotional price $0.447
250 - 499 $0.536 Promotional price $0.383
500 - 999 $0.456 Promotional price $0.383
1000 - 2499 $0.376 Promotional price $0.358
2500+ $0.357 Promotional price $0.357
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
63J8681
ABA-52563-TR2G

ABA-52563-TR2G

AVAGO TECHNOLOGIES

IC, RF AMP, 21.5DB, 3.5GHZ, 5V, SOT363-6, FULL REEL

IC, RF AMP, 21.5DB, 3.5GHZ, 5V, SOT363-6, FULL REEL; Frequency Min:0Hz; Frequency Max:3.5GHz; Gain:21.5dB; Noise Figure Typ:3.3dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:-; Supply Voltage Max:5V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.327

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

63J8680
ABA-52563-TR1G

ABA-52563-TR1G

AVAGO TECHNOLOGIES

IC, RFIC AMP, 21.5DB 3.5GHZ 5V SOT-363-6, FULL REEL

IC, RFIC AMP, 21.5DB 3.5GHZ 5V SOT-363-6, FULL REEL; Frequency Min:0Hz; Frequency Max:3.5GHz; Gain:21.5dB; Noise Figure Typ:3.3dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:5V; Supply Voltage Max:7V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.424 6000+ $0.397 9000+ $0.376

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought