Low

HIROSE(HRS)  U.FL-R-SMT-1(10)  CONNECTOR, U.FL, STR JACK, SMT, 50 OHM, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HIROSE(HRS)
  • Newark Part No.: 50P8856
  • Manufacturer Part No U.FL-R-SMT-1(10)

Product Information


  • Coaxial Termination: Surface Mount Horizontal
  • Connector Body Style: Straight Jack
  • Connector Mounting: PCB
  • Connector Type: U.FL Coaxial
  • Contact Material: Brass
  • Contact Plating: Gold
  • Frequency Max: 6GHz
  • Impedance: 50ohm
  • RG Cable Type: -
  • SVHC: To Be Advised
  • Series: -

Availability

Availability:  3,277


  • 3,277 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.06

Buy

Price

Quantity List Price
1 - 99 $1.06
100 - 249 $0.949
250 - 499 $0.858
500 - 999 $0.778
1000+ $0.716
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
18K7517
U.FL-R-SMT(01)

U.FL-R-SMT(01)

HIROSE(HRS)

RF/COAXIAL, U.FL JACK, STR, 50OHM SOLDER

RF/COAXIAL, U.FL JACK, STR, 50OHM SOLDER; Connector Type:U.FL Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,114

1+ $1.59 100+ $1.43 250+ $1.30 500+ $1.18 more…

Buy
  • 1,114 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
05R5547
A-1JB

A-1JB

AMPHENOL RF

RF/COAXIAL, AMC JACK, STR, 50 OHM, SOLDER

RF/COAXIAL, AMC JACK, STR, 50 OHM, SOLDER; Connector Type:AMC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,462

1+ $0.657 10+ $0.604 25+ $0.456 100+ $0.413 more…

Buy
  • 2,462 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought