Low

LPRS  ANT-433MR  WHIP ANTENNA, 430MHZ TO 470MHZ, 50W, 50 OHM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LPRS
  • Newark Part No.: 61M4858
  • Manufacturer Part No ANT-433MR

Product Information


  • Antenna Applications: -
  • Antenna Mounting: -
  • Antenna Polarization: Omni
  • Frequency Max: 470MHz
  • Frequency Min: 430MHz
  • Input Impedance: 50ohm
  • Input Power: 50W
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • VSWR: 1.5

Availability

Availability:  82

(Available until stock is exhausted)


  • 82 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.70

Buy

Price

Quantity List Price
1 - 49 $10.70
50 - 99 $9.68
100 - 249 $8.87
250 - 499 $8.21
500 - 999999999 $7.68