Low

ABRACON  AWSCR-16.00MTD-T  CERAMIC RESONATOR, 16MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J2005
  • Manufacturer Part No AWSCR-16.00MTD-T

Product Information


  • Frequency: 16MHz
  • Frequency Stability: ± 0.5%
  • Frequency Tolerance: ± 0.5%
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Mounting: SMD
  • Resonant Impedance: 40ohm
  • SVHC: To Be Advised

Availability

Availability:  666


  • 666 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.545

Buy

Price

Quantity List Price
1 - 9 $0.545
10 - 99 $0.472
100 - 499 $0.341
500 - 999 $0.286
1000 - 1999 $0.218
2000 - 3999 $0.211
4000 - 999999999 $0.201
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
96J0011
AWSCR-16.00MTD-T
Technical Data Sheet}   Product Traceability

AWSCR-16.00MTD-T

ABRACON

CERAMIC RESONATOR, 16MHZ, SMD, FULL REEL

CERAMIC RESONATOR, 16MHZ, SMD, FULL REEL; Frequency:16MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:40ohm; Oscillator Mounting:SMD; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ESR:25ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1000+ $0.226 2000+ $0.211 3000+ $0.196

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks

Associated Products


Customers Also Bought