Low

ABRACON  ABS13-32.768KHZ-T  CRYSTAL, 32.768KHZ, 12.5PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1803
  • Manufacturer Part No ABS13-32.768KHZ-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/686
  •  130/691

Availability

Availability:  1,919


  • 1,919 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.795

Buy

Price

Quantity List Price
1 - 9 $0.795
10 - 49 $0.702
50 - 99 $0.656
100 - 499 $0.58
500 - 749 $0.549
750 - 999 $0.52
1000+ $0.459
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
03M4309
ABS13-32.768KHZ-T

ABS13-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.421 6000+ $0.406 15000+ $0.392

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
61T5366
FSXLF327

FSXLF327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD

TUNING FORK, 32.768 kHz, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,409

1+ $1.37 25+ $1.24 100+ $1.15 500+ $1.06 more…

Buy
  • 5,409 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
58T7939
FSXLF327

FSXLF327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.565 6000+ $0.529 9000+ $0.501

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Suggested Substitutes
59K7774
CM130 32.768KDZF-UT

CM130 32.768KDZF-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.471 6000+ $0.442 9000+ $0.418

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
60K8206
CM130 32.768KDZF-UT

CM130 32.768KDZF-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, SMD

CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; ESR:65kohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,342

1+ $1.06 10+ $0.855 50+ $0.765 100+ $0.745 more…

Buy
  • 1,342 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought