Low

LITTELFUSE  0SPF008.T  FUSE, SOLAR POWER, 8A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 88W1415
  • Manufacturer Part No 0SPF008.T

Product Information


  • Blow Characteristic: Fast Acting
  • Fuse Body Material: Melamine
  • Fuse Current: 8A
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10mm x 38mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: SPF
  • Voltage Rating VAC: -
  • Voltage Rating VDC: 1kV

Find similar products  grouped by common attribute

Availability

Availability:  12

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.92

Buy

Price

Quantity List Price
1 - 99 $4.92
100 - 249 $4.02
250 - 499 $3.69
500 - 999 $3.43
1000+ $3.22
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
72R6738
0SPF008.T

0SPF008.T

LITTELFUSE

FUSE, 8A, 1KV

FUSE, 8A, 1KV; Voltage Rating VDC:1kV; Voltage Rating VAC:-; Fuse Current:8A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:POWR-GARD SPF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $27.94 100+ $25.84 250+ $24.94 500+ $23.74 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58T9675
CF1010GPV/8

CF1010GPV/8

MULTICOMP

FUSE, SOLAR, 1000V, 8A, 10X38MM

FUSE, SOLAR, 1000V, 8A, 10X38MM; Voltage Rating V AC:-; Fuse Current:8A; Breaking Capacity Current AC:-; Fuse Size Metric:10.3mm x 38mm; Fuse Size Imperial:-; Blow Characteristic:Very Fast Acting; Series:gPV; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $2.35 Promotional price 100+ $2.35 Promotional price 250+ $2.35 Promotional price 500+ $2.35 Promotional price more…

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Customers Also Bought