Low

LASER COMPONENTS  2008364  LASER DIODE, 655NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating: 28mA
  • Data Rate Max: -
  • Diode Case Style: -
  • Laser Class: -
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -10°C
  • Output Power: 7mW
  • Packaging: Each
  • SVHC: To Be Advised
  • Wavelength Typ: 655nm

Availability

Availability:  26


  • 26 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.52

Buy

Price

Quantity List Price
1 - 49 $14.52
50 - 99 $13.14
100 - 249 $12.04
250 - 499 $11.14
500+ $10.43