Low

ON SEMICONDUCTOR  NSI45020AT1G  IC, CCR & LED DRIVER, LINEAR, SOD-123-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 15R4677
  • Manufacturer Part No NSI45020AT1G

Product Information


  • Device Topology: Linear
  • Dimming Control Type: -
  • Driver Case Style: SOD-123
  • Input Voltage: 0V to 45V
  • Input Voltage Max: 45V
  • Input Voltage Min: 0V
  • LED Driver Application: Display Backlighting, Lighting
  • MSL: -
  • No. of Outputs: 1
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Output Current: 20mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/248

Availability

Availability:
 
Check stock and lead times
  • 2,300 Further stock expected to ship on Oct 5, 2014
  • 12,000 Further stock expected to ship on Oct 6, 2014
  • 6,000 Further stock expected to ship on Dec 14, 2014
  • Supplier lead time 19 weeks

Contact me when back in stock

Substitutes

  • 29X6213 - ON SEMICONDUCTOR-NSI45020AT1G-IC, CCR & LED DRIVER, LINEAR, SOD-123-2, FULL REEL

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.585

Buy

Price

Quantity List Price
1 - 9 $0.585
10 - 99 $0.388
100 - 999 $0.217
1000+ $0.162

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

driver

Details: 
I am trying to run ten 50 watt led chips. they are rated dc 32v-35v 1500ma. I have wired small led lights using 1 and 3 watt chips but never the larger ones.
I am kinda confused on what driver to use. any help would be greatly appreciated.

thanks,michael
1 year, 6 months ago
by
michael79
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggesting two solution here , one with module and one with semi-IC.

1. LED driver module - 41T2564 (Newark code), one driver you can connect 10W each 3 LEDs.
Current rating -4.2A
Output voltage -21-35V

2. LED driver IC, 57M8331 (Newark code)
Currrent rating 4.5A, 42V , one driver can drive 3 LEDs.
1 year, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
29X6213
NSI45020AT1G

NSI45020AT1G

ON SEMICONDUCTOR

IC, CCR & LED DRIVER, LINEAR, SOD-123-2, FULL REEL

IC, CCR & LED DRIVER, LINEAR, SOD-123-2, FULL REEL; Device Topology:Linear; No. of Outputs:1; Output Current:20mA; Output Voltage:-; Driver Case Style:SOD-123; Input Voltage Min:0V; Input Voltage Max:45V; Dimming Control Type:PWM ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.113

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought