Low

TEXAS INSTRUMENTS  UC3611N  SCHOTTKY RECTIFER ARRAY, QUAD, 3A, DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DIP
  • Diode Configuration: Quad Isolated
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 3A
  • Forward Surge Current Ifsm Max: -
  • Forward Voltage VF Max: 1.2V
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Reverse Recovery Time trr Max: 20ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  89


  • 89 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.52

Buy

Price

Quantity List Price
1 - 9 $6.52
10 - 24 $5.80
25 - 49 $5.24
50 - 99 $4.99
100 - 249 $4.77
250 - 499 $4.30
500 - 999 $3.49
1000+ $3.08