Low

TE CONNECTIVITY / AMP  747275-3  D SUB STRAIN RELIEF 15WAY, THERMOPLASTIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cable Diameter Max: -
  • D Sub Shell Size: DA
  • For Use With: HDF-20 Series IDC D Sub Connectors
  • SVHC: To Be Advised
  • Series: HDF-20
  • Strain Relief Material: Thermoplastic

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/869
  •  130/862

Availability

Availability:  397


  • 397 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.51

Buy

Price

Quantity List Price
1 - 9 $0.51
10 - 49 $0.475
50 - 99 $0.379
100 - 249 $0.364
250 - 499 $0.333
500 - 999 $0.316
1000 - 2499 $0.262
2500+ $0.237
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
42K6666
1658615-3

1658615-3

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15POS, PLUG

D SUB CONNECTOR, STANDARD, 15POS, PLUG; Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Plastic; Gender:Plug; Contact Termination Type:IDC / IDT ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

391

1+ $7.36 10+ $7.03 50+ $6.69 100+ $6.35 more…

Buy
  • 391 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
42K6662
1658614-3

1658614-3

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15POS, RCPT

D SUB CONNECTOR, STANDARD, 15POS, RCPT; Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Plastic; Gender:Receptacle; Contact Termination Type:IDC / IDT ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,030

1+ $7.15 10+ $6.50 50+ $6.43 100+ $6.12 more…

Buy
  • 1,030 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
42K6658
1658613-3

1658613-3

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15POS, PLUG

D SUB CONNECTOR, STANDARD, 15POS, PLUG; Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Plug; Contact Termination Type:IDC / IDT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50

1+ $8.34 10+ $7.98 50+ $6.90 100+ $6.71 more…

Buy
  • 50 in stock for same day shipping

see cut-off times

 
Check more stock
  • 237 Further stock expected to ship on Oct 6, 2014
  • Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought